-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA0102PWP-ND
|
DigiKey | IC AMP AB STEREO 1.5W 24HTSSOP Min Qty: 120 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
10586 In Stock |
|
$2.5100 | Buy Now |
DISTI #
296-1938-5-ND
|
DigiKey | IC AMP AB STEREO 1.5W 24HTSSOP Min Qty: 120 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2474 | Buy Now |
DISTI #
595-TPA0102PWP
|
Mouser Electronics | Audio Amplifiers 1.5W Stereo RoHS: Compliant | 0 |
|
$2.7800 / $3.2200 | Order Now |
|
Rochester Electronics | TPA0102 1.5-W Stereo Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10586 |
|
$2.1500 / $2.5300 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.5W AB 24TSSOP | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA0102PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0102PWP
Texas Instruments
1.5-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 95 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA0102PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0102PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA0102PWPR | 1.5-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP | Texas Instruments | TPA0102PWP vs TPA0102PWPR |
TPA0102PWPLE | 1.5-W Stereo Audio Power Amplifier 24-HTSSOP | Texas Instruments | TPA0102PWP vs TPA0102PWPLE |