Part Details for TPA0103PWP by Texas Instruments
Overview of TPA0103PWP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TPA0103PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA0103PWP-ND
|
DigiKey | IC AMP AB 3 CHAN 2.1W 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16703 In Stock |
|
$2.5900 | Buy Now |
DISTI #
296-1939-5-ND
|
DigiKey | IC AMP AB 3 CHAN 2.1W 24HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
595-TPA0103PWP
|
Mouser Electronics | Audio Amplifiers 1.75W 3-Ch. RoHS: Compliant | 11 |
|
$2.4000 / $4.8900 | Buy Now |
|
Rochester Electronics | TPA0103 1.75-W 3-Channel Stereo Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16703 |
|
$2.2200 / $2.6100 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.1W AB 24TSSOP | 36 |
|
RFQ |
Part Details for TPA0103PWP
TPA0103PWP CAD Models
TPA0103PWP Part Data Attributes
|
TPA0103PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0103PWP
Texas Instruments
1.75-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 94 dB | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.75 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPA0103PWP
This table gives cross-reference parts and alternative options found for TPA0103PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0103PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA0103PWPRG4 | 2.1W, 3 CHANNEL, AUDIO AMPLIFIER, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | TPA0103PWP vs TPA0103PWPRG4 |
TPA0103PWPG4 | 2.1W, 3 CHANNEL, AUDIO AMPLIFIER, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | TPA0103PWP vs TPA0103PWPG4 |
TPA0103PWPR | 1.75-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP | Texas Instruments | TPA0103PWP vs TPA0103PWPR |