Part Details for TPA122DGNRG4 by Texas Instruments
Overview of TPA122DGNRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for TPA122DGNRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA122DGNRG4-TITR-ND
|
DigiKey | IC AMP AUDIO PWR .07W STER 8MSOP Min Qty: 807 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 0.07W, 2 Channel(s), 1 Func, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for TPA122DGNRG4
TPA122DGNRG4 CAD Models
TPA122DGNRG4 Part Data Attributes
|
TPA122DGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA122DGNRG4
Texas Instruments
0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.07 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPA122DGNRG4
This table gives cross-reference parts and alternative options found for TPA122DGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA122DGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6100A2DGK | 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 | Texas Instruments | TPA122DGNRG4 vs TPA6100A2DGK |
TPA6100A2DGKG4 | 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 | Texas Instruments | TPA122DGNRG4 vs TPA6100A2DGKG4 |
TPA102DGNRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA122DGNRG4 vs TPA102DGNRG4 |
TPA122DGNR | 150-mW Stereo Audio Power Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA122DGNRG4 vs TPA122DGNR |
TPA122DGNG4 | 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPA122DGNRG4 vs TPA122DGNG4 |