-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0278
|
Newark | Ic, Audio Power Amp, Class Ab, 6W, So-20, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA1517DWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 355 |
|
$3.8000 | Buy Now |
DISTI #
296-7007-1-ND
|
DigiKey | IC AMP CLASS AB STER 6W 20SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3186 In Stock |
|
$1.9505 / $3.8900 | Buy Now |
DISTI #
595-TPA1517DWPR
|
Mouser Electronics | Audio Amplifiers Stereo Med Power Class-AB RoHS: Compliant | 1647 |
|
$1.9100 / $3.4200 | Buy Now |
DISTI #
J56:1989_00137298
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2333 | Europe - 2000 |
|
$1.8480 / $1.8670 | Buy Now |
DISTI #
V72:2272_07407815
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1889 |
|
$1.8620 / $2.7760 | Buy Now |
DISTI #
69236871
|
Verical | Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2320 | Americas - 1889 |
|
$1.8620 / $2.7760 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP AUDIO PWR 6W STER 20SOPWR | 5680 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 6W STER 20SOPWR / Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin HSOP EP T/R | 46000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$4.5000 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA1517DWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA1517DWPR
Texas Instruments
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 84 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for TPA1517DWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA1517DWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA1517DWPRG4 | 6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85 | Texas Instruments | TPA1517DWPR vs TPA1517DWPRG4 |