TPA1864-SR
3peak Incorporated
Description: Operational Amplifier, 4 Func, 50uV Offset-Max, PDSO14, SOP-14

Overview of TPA1864-SR by 3peak Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPA1864-SR by 3peak Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 5503-TPA1864-SRCT-ND
DigiKey IC CHOPPER 4 CIRCUIT 14-SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2467
In Stock
  • 1 $4.6700
  • 10 $4.1900
  • 25 $3.9608
  • 100 $3.4328
  • 250 $3.2568
  • 500 $2.9223
  • 1,000 $2.4646
  • 2,500 $2.3414
$2.3414 / $4.6700 Buy Now
Ameya Holding Limited High Supply Voltage Amplifiers with Low Offset 2500-Authorized Distributor
RFQ

CAD Models for TPA1864-SR by 3peak Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPA1864-SR by 3peak Incorporated

TPA1864-SR
3peak Incorporated
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
3PEAK INC
Package Description
SOP-14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
3Peak Incorporated
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
125 dB
Common-mode Reject Ratio-Nom
140 dB
Frequency Compensation
YES
Input Offset Voltage-Max
50 µV
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Min
3 V/us
Slew Rate-Nom
5 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
42 V
Supply Voltage-Nom (Vsup)
30 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6000
Voltage Gain-Min
3162277.6601
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TPA1864-SR
    3peak Incorporated
    Operational Amplifier, 4 Func, 50uV Offset-Max, PDSO14, SOP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA1864-SR by 3peak Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA1864-SR by 3peak Incorporated

Select Manufacturer
Which Manufacturer of TPA1864-SR would you like to use for your alert(s)?
  • Please alert me when TPA1864-SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA1864-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA1864-SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA1864-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA1864-SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA1864-SR by 3peak Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: