There are no models available for this part yet.
Overview of TPA2000D1GQC by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for TPA2000D1GQC by Texas Instruments
Part Data Attributes for TPA2000D1GQC by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA, BGA48,7X7,20
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
Gain
|
6 dB
|
Harmonic Distortion
|
1%
|
JESD-30 Code
|
S-PBGA-B48
|
Length
|
4 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
2 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA48,7X7,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
4 mm
|
Alternate Parts for TPA2000D1GQC
This table gives cross-reference parts and alternative options found for TPA2000D1GQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2000D1GQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9700AEBC | Audio Amplifier, 1 Func, BICMOS, PBGA12, | Maxim Integrated Products | TPA2000D1GQC vs MAX9700AEBC |
MAX9700DEBC | Audio Amplifier, 1 Func, BICMOS, PBGA12 | Maxim Integrated Products | TPA2000D1GQC vs MAX9700DEBC |
MAX9814EBC+T | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | TPA2000D1GQC vs MAX9814EBC+T |
TPA2001D1GQC | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA48, PLASTIC, BGA-48 | Texas Instruments | TPA2000D1GQC vs TPA2001D1GQC |
MAX9700DEBC+ | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, UCSP-12 | Maxim Integrated Products | TPA2000D1GQC vs MAX9700DEBC+ |
MAX9700BEBC+ | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, UCSP-12 | Maxim Integrated Products | TPA2000D1GQC vs MAX9700BEBC+ |