Part Details for TPA2006D1DRBT by Texas Instruments
Overview of TPA2006D1DRBT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA2006D1DRBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8030
|
Newark | Amp, Audio, 1.45W, Mono, 8Son, Output Power:1.45W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Son, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2006D1DRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
296-26877-1-ND
|
DigiKey | IC AMP CLASS D MONO 1.45W 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3460 In Stock |
|
$0.4863 / $1.3000 | Buy Now |
DISTI #
595-TPA2006D1DRBT
|
Mouser Electronics | Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp RoHS: Compliant | 9482 |
|
$0.5020 / $1.3000 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 95 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 76 |
|
$0.7500 / $1.5000 | Buy Now | |
|
Quest Components | 96 |
|
$1.0040 / $2.0080 | Buy Now | |
|
Ameya Holding Limited | TPA2006D1DRBT D 类 单声道 音频放大器 IC 68dB, +85 °C, 8引脚 SON封装 | 161011 |
|
RFQ | |
|
ComSIT USA | 1.45-WATT MONO FILTER-FREE CLASS-D AUDIO POWER AMPLIFIER 1.45W, 1 Channel(s), 1 Func, CMOS, PQCC8 RoHS: Compliant | Europe - 250 |
|
RFQ | |
DISTI #
3004565RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9291 / $0.9953 | Buy Now |
Part Details for TPA2006D1DRBT
TPA2006D1DRBT CAD Models
TPA2006D1DRBT Part Data Attributes
|
TPA2006D1DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2006D1DRBT
Texas Instruments
1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.45 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPA2006D1DRBT
This table gives cross-reference parts and alternative options found for TPA2006D1DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2006D1DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2006D1DRBRG4 | 1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85 | Texas Instruments | TPA2006D1DRBT vs TPA2006D1DRBRG4 |
TPA2006D1DRBTG4 | 1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85 | Texas Instruments | TPA2006D1DRBT vs TPA2006D1DRBTG4 |
TPA2006D1DRB | 1.45W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, PLASTIC, SON-8 | Texas Instruments | TPA2006D1DRBT vs TPA2006D1DRB |