-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-W, mono, analog input Class-D audio amplifier with DRC, AGC, limiter & noise gate 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA2018D1YZFR-ND
|
DigiKey | IC AMP CLASS D MONO 3W 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33600 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-25132-1-ND
|
DigiKey | IC AMP CLASS D MONO 3W 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6603 / $1.5600 | Buy Now |
DISTI #
595-TPA2018D1YZFR
|
Mouser Electronics | Audio Amplifiers 3W Mono Class-D Aud Amp RoHS: Compliant | 914 |
|
$0.6600 / $1.5500 | Buy Now |
|
Rochester Electronics | TPA2018 - 3W Mono Class-D Audio Amplifier with SmartGain AGC/DRC RoHS: Compliant Status: Active Min Qty: 1 | 33600 |
|
$0.6483 / $0.7627 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3W MONO 9DSBGA | 34822 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 3W MONO 9DSBGA | 2150 |
|
RFQ | |
|
LCSC | 3Wx14 DSBGA-9 Audio Power OpAmps ROHS | 80 |
|
$0.7241 / $1.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2018D1YZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2018D1YZFR
Texas Instruments
3-W, mono, analog input Class-D audio amplifier with DRC, AGC, limiter & noise gate 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.63 X 1.63 MM, GREEN, DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.6245 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6245 mm |
This table gives cross-reference parts and alternative options found for TPA2018D1YZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2018D1YZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6136A2YFFT | 25-mW, stereo, analog input headphone amplifier in WCSP 16-DSBGA -40 to 85 | Texas Instruments | TPA2018D1YZFR vs TPA6136A2YFFT |