Consumer Circuits
TPA3101D2PHPR
Texas Instruments
Description: 10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85

Overview of TPA3101D2PHPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for TPA3101D2PHPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-26883-1-ND
DigiKey IC AMP CLASS D STER 10W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.2300
  • 10 $6.1570
  • 25 $5.6380
  • 100 $5.0670
  • 250 $4.7947
  • 500 $4.6304
  • 1,000 $4.4953
  • 2,000 $4.3840
$4.3840 / $8.2300 Buy Now
DISTI # 595-TPA3101D2PHPR
Mouser Electronics Audio Amplifiers 10-W Stereo Class-D Aud Power Amplifier RoHS: Compliant 996
  • 1 $7.6100
  • 10 $6.8800
  • 25 $6.5600
  • 100 $5.6900
  • 250 $5.4400
  • 500 $4.9600
  • 1,000 $4.0600
  • 2,000 $3.9600
$3.9600 / $7.6100 Buy Now
Quest Components   136
  • 1 $13.4258
  • 22 $11.0390
  • 92 $10.4423
$10.4423 / $13.4258 Buy Now
Rochester Electronics TPA3101 - 10W Stereo Class-D Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 9
  • 1 $4.6200
  • 25 $4.5300
  • 100 $4.3400
  • 500 $4.1600
  • 1,000 $3.9300
$3.9300 / $4.6200 Buy Now
LCSC Dual Channel 10Wx28 HTQFP-48(7x7) Audio Amplifiers ROHS 5
  • 1 $7.5101
  • 10 $7.3138
  • 30 $7.1818
  • 100 $7.0515
$7.0515 / $7.5101 Buy Now
Win Source Electronics IC AMP AUDIO PWR 10W STER 48TQFP 10300
  • 13 $3.9570
  • 31 $3.2470
  • 48 $3.1450
  • 66 $3.0440
  • 85 $2.9430
  • 114 $2.6380
$2.6380 / $3.9570 Buy Now

CAD Models for TPA3101D2PHPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPA3101D2PHPR by Texas Instruments

TPA3101D2PHPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
7 X 7 MM, GREEN, PLASTIC, HTQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
36 dB
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
10 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
26.5 mA
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. TPA3101D2PHPR
    Texas Instruments
    10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
    VS

Alternate Parts for TPA3101D2PHPR

This table gives cross-reference parts and alternative options found for TPA3101D2PHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3101D2PHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA3101D2PHPRG4 10W, 2 CHANNEL, AUDIO AMPLIFIER, PQFP48, 7 X 7 MM, GREEN, PLASTIC, HTQFP-48 Texas Instruments TPA3101D2PHPR vs TPA3101D2PHPRG4

Related Parts for TPA3101D2PHPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA3101D2PHPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA3101D2PHPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPA3101D2PHPR would you like to use for your alert(s)?
  • Please alert me when TPA3101D2PHPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA3101D2PHPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA3101D2PHPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA3101D2PHPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA3101D2PHPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA3101D2PHPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: