-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15-W stereo, 30-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5670
|
Newark | Amp, Class-D, 26Vin, 2X15W, 32Htssop, Output Power:15W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:5V To 26V, Amplifier Case Style:Htssop, No. Of Pins:32Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3130D2DAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$2.6700 / $3.6800 | Buy Now |
DISTI #
296-30432-5-ND
|
DigiKey | IC AMP CLASS D STER 15W 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1831 In Stock |
|
$1.4079 / $2.9100 | Buy Now |
DISTI #
595-TPA3130D2DAP
|
Mouser Electronics | Audio Amplifiers 15W Filter-Free Cl D Stereo Amp RoHS: Compliant | 81 |
|
$1.4000 / $2.9100 | Buy Now |
|
Rochester Electronics | TPA3130D2 15W Filter-Free Class D Stereo Amplifier with AM Avoidance RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$1.3500 / $1.5900 | Buy Now |
|
Ameya Holding Limited | TPA3130D2DAP D 类 单声道/立体声 音频放大器 IC, +85 °C, 32引脚 HTSSOP封装 | 56092 |
|
RFQ | |
|
Chip Stock | 174000 |
|
RFQ | ||
|
Chip1Cloud | IC AMP CLASS D STER 15W 32HTSSOP / 15W,30W,50W Filter-Free Class-D Stereo Amplifier Family with AM Avoidance | 106204 |
|
RFQ | |
DISTI #
3004580
|
element14 Asia-Pacific | AMP, CLASS-D, 26VIN, 2X15W, 32HTSSOP RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$2.7023 / $3.0465 | Buy Now |
DISTI #
3004580
|
Farnell | AMP, CLASS-D, 26VIN, 2X15W, 32HTSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 53 |
|
$2.8841 / $3.2836 | Buy Now |
|
Perfect Parts Corporation | 2244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3130D2DAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3130D2DAP
Texas Instruments
15-W stereo, 30-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP32,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |