-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-W stereo, 8-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37081-1-ND
|
DigiKey | IC AMP CLASS D STER 7.3W 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
595-TPA3131D2RHBT
|
Mouser Electronics | Audio Amplifiers 7W Filter-Free Class-D Stereo Amp RoHS: Compliant | 293 |
|
$1.2300 / $2.8000 | Buy Now |
DISTI #
J56:1989_07199692
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 7.3W Class-D 32-Pin VQFN EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 250 |
|
$1.1203 / $1.4570 | Buy Now |
|
Rochester Electronics | TPA3131D2 7W Filter-Free Class-D Stereo Amplifier In Space Saving QFN RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$1.1700 / $1.3700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUD PWR 7W STER 32VQFN | 70630 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUD PWR 7W STER 32VQFN | 8800 |
|
RFQ | |
|
Perfect Parts Corporation | 1932 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3131D2RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3131D2RHBT
Texas Instruments
4-W stereo, 8-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPA3131D2RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3131D2RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3131D2RHBR | 4-W stereo, 8-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-VQFN -40 to 85 | Texas Instruments | TPA3131D2RHBT vs TPA3131D2RHBR |