Consumer Circuits
TPA3200D1DCP
Texas Instruments
Description: 20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85

Overview of TPA3200D1DCP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TPA3200D1DCP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Audio Amplifier, 12.8W, 1 Channel(s), 1 Func, PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1311
  • 1 $5.9600
  • 25 $5.8400
  • 100 $5.6000
  • 500 $5.3600
  • 1,000 $5.0700
$5.0700 / $5.9600 Buy Now

CAD Models for TPA3200D1DCP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPA3200D1DCP by Texas Instruments

TPA3200D1DCP
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, HTSSOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT ALSO REQUIRES 8V TO 18V SUPPLY
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
23.6 dB
Harmonic Distortion
1%
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
11.3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
12.8 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP44,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPA3200D1DCP
    Texas Instruments
    20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85
    VS

Alternate Parts for TPA3200D1DCP

This table gives cross-reference parts and alternative options found for TPA3200D1DCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3200D1DCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA3200D1DCPR 20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85 Texas Instruments TPA3200D1DCP vs TPA3200D1DCPR
TPA3200D1DCPG4 20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85 Texas Instruments TPA3200D1DCP vs TPA3200D1DCPG4
Part Number Description Manufacturer Compare
MAX9736AETJ+ Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32 Maxim Integrated Products TPA3200D1DCP vs MAX9736AETJ+
TPA3200D1DCPR 20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85 Texas Instruments TPA3200D1DCP vs TPA3200D1DCPR
MAX9736DETJ+T Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc TPA3200D1DCP vs MAX9736DETJ+T
MAX9736BETJ+T Audio Amplifier, Maxim Integrated Products TPA3200D1DCP vs MAX9736BETJ+T
MAX9736BETJ/V+ Audio Amplifier, 12W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32 Maxim Integrated Products TPA3200D1DCP vs MAX9736BETJ/V+
MAX9736DETJ+T Audio Amplifier, Maxim Integrated Products TPA3200D1DCP vs MAX9736DETJ+T
TPA3200D1DCPG4 20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85 Texas Instruments TPA3200D1DCP vs TPA3200D1DCPG4
MAX9736AETJ+T Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc TPA3200D1DCP vs MAX9736AETJ+T
MAX9736BETJ+ Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc TPA3200D1DCP vs MAX9736BETJ+
MAX9736BETJ/V+T Audio Amplifier Maxim Integrated Products TPA3200D1DCP vs MAX9736BETJ/V+T

Related Parts for TPA3200D1DCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA3200D1DCP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA3200D1DCP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPA3200D1DCP would you like to use for your alert(s)?
  • Please alert me when TPA3200D1DCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA3200D1DCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA3200D1DCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA3200D1DCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA3200D1DCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA3200D1DCP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: