-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-W, stereo Class-AB audio amplifier with DC volume control & stereo headphone driver 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6011A4PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6011A4PWPRG4
Texas Instruments
3-W, stereo Class-AB audio amplifier with DC volume control & stereo headphone driver 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA6011A4PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6011A4PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6012A4PWP | 3.2-W, stereo, analog input Class-AB audio amplifier & advanced DC volume control 24-HTSSOP -40 to 85 | Texas Instruments | TPA6011A4PWPRG4 vs TPA6012A4PWP |
TPA6013A4PWPRG4 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | TPA6011A4PWPRG4 vs TPA6013A4PWPRG4 |
TPA6013A4PWPG4 | IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, GREEN, PLASTIC, HTSSOP-24, Audio Control IC | Texas Instruments | TPA6011A4PWPRG4 vs TPA6013A4PWPG4 |
TPA6013A4PWP | 3.2-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP -40 to 85 | Texas Instruments | TPA6011A4PWPRG4 vs TPA6013A4PWP |