-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18667-1-ND
|
DigiKey | IC AMP CLASS AB STER 2.8W 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5644 In Stock |
|
$0.9139 / $2.9300 | Buy Now |
DISTI #
595-TPA6020A2RGWR
|
Mouser Electronics | Audio Amplifiers Stereo Fully Diff Class-AB RoHS: Compliant | 5599 |
|
$0.8780 / $2.0700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.8W AB 20VQFN | 748090 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6020A2RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6020A2RGWR
Texas Instruments
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 104 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPA6020A2RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6020A2RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6020A2RGWRG4 | Stereo, Fully Differential Class-AB Audio Amplifier 20-VQFN -40 to 85 | Texas Instruments | TPA6020A2RGWR vs TPA6020A2RGWRG4 |
TPA6020A2RGWTG4 | 2.15W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 5 X 5 MM, GREEN, PLASTIC, VQFN-20 | Texas Instruments | TPA6020A2RGWR vs TPA6020A2RGWTG4 |
TPA6020A2RGW | 2.15W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, PLASTIC, QFN-20 | Texas Instruments | TPA6020A2RGWR vs TPA6020A2RGW |