-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7016-1-ND
|
DigiKey | IC AMP CLASS AB STER 50MW 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5404 / $1.3900 | Buy Now |
DISTI #
595-TPA6100A2DGKR
|
Mouser Electronics | Audio Amplifiers Ultra Low Voltage Stereo Headphone RoHS: Compliant | 87 |
|
$0.5400 / $1.0900 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO .05W STER 8VSSOP | 8235 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6100A2DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6100A2DGKR
Texas Instruments
50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.05 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6100A2DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6100A2DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA122DGNRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA6100A2DGKR vs TPA122DGNRG4 |
TPA6100A2DGK | 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 | Texas Instruments | TPA6100A2DGKR vs TPA6100A2DGK |
TPA6100A2DGKG4 | 50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 | Texas Instruments | TPA6100A2DGKR vs TPA6100A2DGKG4 |
TPA102DGNRG4 | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TPA6100A2DGKR vs TPA102DGNRG4 |
TPA122DGNR | 150-mW Stereo Audio Power Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6100A2DGKR vs TPA122DGNR |
TPA122DGNG4 | 150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | TPA6100A2DGKR vs TPA122DGNG4 |