Part Details for TPA6204A1DRBG4 by Texas Instruments
Overview of TPA6204A1DRBG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TPA6204A1DRBG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPA6204A1DRBG4
|
Mouser Electronics | Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier RoHS: Compliant | 152 |
|
$0.6060 / $1.5500 | Buy Now |
Part Details for TPA6204A1DRBG4
TPA6204A1DRBG4 CAD Models
TPA6204A1DRBG4 Part Data Attributes
|
TPA6204A1DRBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6204A1DRBG4
Texas Instruments
1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPA6204A1DRBG4
This table gives cross-reference parts and alternative options found for TPA6204A1DRBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6204A1DRBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6204A1DRB | 1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA6204A1DRBG4 vs TPA6204A1DRB |
TPA6204A1DRBRG4 | 1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA6204A1DRBG4 vs TPA6204A1DRBRG4 |