-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, analog input Class-AB audio amplifier with differential inputs 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07410223
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1514 | Americas - 100 |
|
$0.7683 / $1.0422 | Buy Now |
DISTI #
40657961
|
Verical | Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC Tube Min Qty: 6 Package Multiple: 1 Date Code: 1514 | Americas - 100 |
|
$0.7683 | Buy Now |
|
Rochester Electronics | TPA731 700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 64709 |
|
$1.3100 / $1.5400 | Buy Now |
|
Ameya Holding Limited | TPA731D AB 类 单声道 音频放大器 IC, 1.4MHz, +85 °C, 8引脚 SOIC封装 | 7119 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR .7W MONO 8MSOP | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA731D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA731D
Texas Instruments
700-mW, mono, analog input Class-AB audio amplifier with differential inputs 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA731D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA731D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA741D | 700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85 | Texas Instruments | TPA731D vs TPA741D |
TPA741DR | 700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85 | Texas Instruments | TPA731D vs TPA741DR |
TPA731DR | 700-mW, mono, analog input Class-AB audio amplifier with differential inputs 8-SOIC -40 to 85 | Texas Instruments | TPA731D vs TPA731DR |