Part Details for TPAN0220D1K20K9 by Resistors Inc
Overview of TPAN0220D1K20K9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPAN0220D1K20K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-TPAN0220D1K20K9-ND
|
DigiKey | RES 1.2K OHM 50W 0.5% T0220 Min Qty: 500 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5035 | Buy Now |