There are no models available for this part yet.
Overview of TPAR-H-35-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPAR-H-35-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPAR-H-35-S
|
Avnet Americas | Conn Stacking HDR 35mm Stack Height 100 POS 1.5mm x 1.75mm Solder ST SMD - Bulk (Alt: TPAR-H-35-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TPARH35S
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.50 mm X 1.75 mm High-Speed Elevated Array Riser RoHS: Compliant | 0 |
|
$16.9200 / $17.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1500 / $18.8400 | Buy Now | ||
DISTI #
000000000005511900
|
Sager | Board to Board & Mezzanine Connectors 1.50 mm X 1.75 mm High-Speed Elevated Array Riser | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.1500 / $18.8400 | Buy Now |
CAD Models for TPAR-H-35-S by Samtec Inc
Part Data Attributes for TPAR-H-35-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|