Part Details for TPC 191209 (ALTERNATE: 5824000) by FIBOX
Overview of TPC 191209 (ALTERNATE: 5824000) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC 191209 (ALTERNATE: 5824000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354930
|
RS | PC Enclosure, 7.4" Long x 4.8" Wide x 3.5" High, Gray cover, Hinges, NEMA | Fibox TPC 191209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$36.4700 / $47.3700 | Buy Now |