Part Details for TPC-107W-N31YA by Advantech Co Ltd
Overview of TPC-107W-N31YA by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC-107W-N31YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7414
|
Newark | Touch Panel Computer, 7", Arm Cortex-A53, Meter Display Type:Wsvga Tft Lcd Touch Screen, Display Size:192.4Mm X 139Mm, Display Resolution:1024 X 600 Pixels, Screen Size:7", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc |Advantech TPC-107W-N31YA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$560.0000 | Buy Now |
|
Neutron USA | 7" Touch Panel Computer, Cortex-A53 Quad Core CPU, 2GB DDR4, 16G eMMC, Linux Yocto 3.0 with QT Broswer | 4 |
|
$573.8500 | Buy Now |