Part Details for TPC-107W-N32YB by Advantech Co Ltd
Overview of TPC-107W-N32YB by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1107WP-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -4A 88Mohm Wpak | |
R5F56107WNBG#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions | |
R5F56107WDBG#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions |
Price & Stock for TPC-107W-N32YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2084-TPC-107W-N32YB-ND
|
DigiKey | 7" WVGA, CORTEX A9, 2G RAM, 8G D Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.0000 | Buy Now |