Part Details for TPC1010BFN-044C by Texas Instruments
Overview of TPC1010BFN-044C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1044CS8#TRPBF | Analog Devices | Switched Cap V Conv | |
LTC1044CN8#PBF | Analog Devices | Switched Cap V Conv | |
LTC1044CS8#PBF | Analog Devices | Switched Cap V Conv |
Price & Stock for TPC1010BFN-044C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for TPC1010BFN-044C
TPC1010BFN-044C CAD Models
TPC1010BFN-044C Part Data Attributes
|
TPC1010BFN-044C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPC1010BFN-044C
Texas Instruments
FPGA, 295 CLBS, 1200 GATES, 100MHz, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 34 I/OS; 130 FLIP-FLOPS | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 16.632 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of CLBs | 295 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 57 | |
Number of Logic Cells | 295 | |
Number of Outputs | 57 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 295 CLBS, 1200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |
Alternate Parts for TPC1010BFN-044C
This table gives cross-reference parts and alternative options found for TPC1010BFN-044C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1010BFN-044C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1010B-3PL44C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 70MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | Actel Corporation | TPC1010BFN-044C vs A1010B-3PL44C |
TPC1010AFN-044I | FPGA, 295 CLBS, 1200 GATES, 100MHz, PQCC44 | Texas Instruments | TPC1010BFN-044C vs TPC1010AFN-044I |
TPC1010AFN-044C | IC FPGA, 295 CLBS, 1200 GATES, 100 MHz, PQCC44, Field Programmable Gate Array | Texas Instruments | TPC1010BFN-044C vs TPC1010AFN-044C |
A1010A-2PL44C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Actel Corporation | TPC1010BFN-044C vs A1010A-2PL44C |
A1010A-PL44C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Actel Corporation | TPC1010BFN-044C vs A1010A-PL44C |
TPC1010AFN-044I1 | FPGA, 295 CLBS, 1200 GATES, PQCC44 | Texas Instruments | TPC1010BFN-044C vs TPC1010AFN-044I1 |
A1010A-1PL44I | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 295-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Actel Corporation | TPC1010BFN-044C vs A1010A-1PL44I |
TPC1010BFN-044I1 | FPGA, 295 CLBS, 1200 GATES, PQCC44 | Texas Instruments | TPC1010BFN-044C vs TPC1010BFN-044I1 |
A1010B-3PL44I | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 63.1MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | Actel Corporation | TPC1010BFN-044C vs A1010B-3PL44I |
A1010B-1PL44C | Field Programmable Gate Array, 295 CLBs, 1200 Gates, 53MHz, 295-Cell, CMOS, PQCC44, PLASTIC, MS-007-AB, LCC-44 | Actel Corporation | TPC1010BFN-044C vs A1010B-1PL44C |