TPC1133GLFG
C&K
Description: SPECIAL SWITCH-NAVIGATOR SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT

Overview of TPC1133GLFG by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for TPC1133GLFG by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPC1133GLFG by C&K

TPC1133GLFG
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Additional Feature
LOW PROFILE
Body Breadth
5.3 mm
Body Height
1.65 mm
Body Length or Diameter
11 mm
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@32VDC
Contact Voltage(DC)-Max
32 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
NAVIGATOR SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. TPC1133GLFG
    C&K
    SPECIAL SWITCH-NAVIGATOR SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
    VS

Related Parts for TPC1133GLFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPC1133GLFG by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPC1133GLFG by C&K

Select Manufacturer
Which Manufacturer of TPC1133GLFG would you like to use for your alert(s)?
  • Please alert me when TPC1133GLFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPC1133GLFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPC1133GLFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPC1133GLFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPC1133GLFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPC1133GLFG by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: