Part Details for TPC120-124 by Traco Power
Overview of TPC120-124 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPC120-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC120-124
|
TME | Power supply: switching, for DIN rail, 120W, 24VDC, 5A, 85÷264VAC Min Qty: 1 | 7 |
|
$90.4500 / $101.9500 | Buy Now |
DISTI #
000000000005185015
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 0 |
|
$77.7500 / $91.6000 | Buy Now |
Part Details for TPC120-124
TPC120-124 CAD Models
TPC120-124 Part Data Attributes
|
TPC120-124
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPC120-124
Traco Power
120 Watt AC/DC power supply, industrial, 85-264 VAC input, slim plastic housing, robust design, DIN-Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 110 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 90 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 72 mm |