Part Details for TPC1280MHFG172B by Texas Instruments
Overview of TPC1280MHFG172B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC1280MHFG172B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 172 Pin, Ceramic, QFP | 1 |
|
Buy Now |
Part Details for TPC1280MHFG172B
TPC1280MHFG172B CAD Models
TPC1280MHFG172B Part Data Attributes
|
TPC1280MHFG172B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPC1280MHFG172B
Texas Instruments
IC FPGA, 1232 CLBS, 8000 GATES, 39 MHz, CQFP172, CERAMIC, QFP-172, Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, TPAK172(UNSPEC) | |
Pin Count | 172 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 140 I/OS; 998 FLIP-FLOPS | |
Clock Frequency-Max | 39 MHz | |
Combinatorial Delay of a CLB-Max | 18.72 ns | |
JESD-30 Code | S-CQFP-F172 | |
Length | 26.665 mm | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 140 | |
Number of Logic Cells | 1232 | |
Number of Outputs | 140 | |
Number of Terminals | 172 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1232 CLBS, 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK172(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 26.665 mm |
Alternate Parts for TPC1280MHFG172B
This table gives cross-reference parts and alternative options found for TPC1280MHFG172B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1280MHFG172B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC1280MHFG172-1 | IC FPGA, 1232 CLBS, 8000 GATES, 50 MHz, CQFP172, CERAMIC, QFP-172, Field Programmable Gate Array | Texas Instruments | TPC1280MHFG172B vs TPC1280MHFG172-1 |