There are no models available for this part yet.
Overview of TPC12F-A-RCB by Eaton Powerware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms | |
ADP198ACBZ-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 30us | |
ADP198ACPZ-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB |
Price & Stock for TPC12F-A-RCB by Eaton Powerware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12R3036
|
Newark | Assy. 1777 |Eaton Powerware TPC12F-A-RCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |