Part Details for TPC191209 by FIBOX
Overview of TPC191209 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC191209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NEMA 4, 4X Tempo PC Enclosure with Cover Hinge, grey Cover RoHS: Compliant | 0 |
|
$29.6800 / $39.2400 | Buy Now |
DISTI #
TPC191209
|
TME | Enclosure: multipurpose, X: 122mm, Y: 187mm, Z: 90mm, TEMPO, grey Min Qty: 1 | 12 |
|
$14.6300 / $16.7200 | Buy Now |