Part Details for TPC6010 by L-com Inc
Overview of TPC6010 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPC6010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1574
|
Newark | Network Cable, Cat6, 23Awg, 1000 , Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:White Rohs Compliant: Yes |L-Com TPC6010 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 13000 |
|
$0.9520 | Buy Now |
DISTI #
73614909
|
RS | Category 6 UTP Plenum Rated 23 AWG 4-Pair Solid Conductor White1KFT- | L-com TPC6010 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$560.0000 | RFQ |
|
Onlinecomponents.com | C6 UTP 4PR/23 SLD CMP WHT 1K | 0 |
|
$498.9600 / $528.1100 | Buy Now |
DISTI #
77748216
|
Verical | TPC6010 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$448.0000 / $560.0000 | Buy Now |
DISTI #
TPC6010
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E twisted pair cabling. This PVC-jacketed cable is EIA568 color-coded for compatibility with standard installations. Category 5E cabling is perfect for high-speed Ethernet data applications. Solid conductors terminate easily into standard IDC connectors and panels. Order online today!. Min Qty: 1 Package Multiple: 1 | 13 |
|
$448.0000 / $560.0000 | Buy Now |