Part Details for TPC8133,LQ(S by Toshiba America Electronic Components
Overview of TPC8133,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TPC8133,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPC8133,LQ(SCT-ND
|
DigiKey | MOSFET P-CH 40V 9A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82 In Stock |
|
$0.4575 / $1.7700 | Buy Now |
DISTI #
TPC8133,LQ(S
|
Avnet Americas | Trans MOSFET P-CH 40V 9A 8-Pin SOP - Tape and Reel (Alt: TPC8133,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4685 / $0.5600 | Buy Now |
DISTI #
757-TPC8133LQS
|
Mouser Electronics | MOSFETs N-Ch -40V FET 1650pF -9A 1.9W RoHS: Compliant | 360 |
|
$0.4570 / $1.2200 | Buy Now |
DISTI #
66753904
|
Verical | Trans MOSFET P-CH Si 40V 9A 8-Pin SOP T/R Min Qty: 23 Package Multiple: 1 | Americas - 4790 |
|
$0.8038 / $1.4000 | Buy Now |
DISTI #
62483666
|
Verical | Trans MOSFET P-CH Si 40V 9A 8-Pin SOP T/R Min Qty: 23 Package Multiple: 1 Date Code: 2219 | Americas - 670 |
|
$0.7925 / $1.3875 | Buy Now |
DISTI #
C1S751201253983
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 4790 |
|
$0.6430 / $1.1200 | Buy Now |
DISTI #
C1S751200840940
|
Chip1Stop | Trans MOSFET P-CH Si 40V 9A 8-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 670 |
|
$0.6910 / $1.1300 | Buy Now |
DISTI #
TPC8133,LQ(S
|
EBV Elektronik | Trans MOSFET P-CH 40V 9A 8-Pin SOP (Alt: TPC8133,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPC8133,LQ(S
TPC8133,LQ(S CAD Models
TPC8133,LQ(S Part Data Attributes
|
TPC8133,LQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPC8133,LQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |