Part Details for TPC8201(TE12L) by Toshiba America Electronic Components
Overview of TPC8201(TE12L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC8201(TE12L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6900 |
|
Buy Now |
Part Details for TPC8201(TE12L)
TPC8201(TE12L) CAD Models
TPC8201(TE12L) Part Data Attributes
|
TPC8201(TE12L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8201(TE12L)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,5A I(D),SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |