Part Details for TPC8204 by Toshiba America Electronic Components
Overview of TPC8204 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC8204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 2553 |
|
$0.2860 / $0.7800 | Buy Now |
|
Chip1Cloud | TOSHIBA Field Effect Transistor Silicon N Channel MOS Type (U-MOSII) | 7830 |
|
RFQ | |
|
Sense Electronic Company Limited | SO-8 | 708 |
|
RFQ |
Part Details for TPC8204
TPC8204 CAD Models
TPC8204 Part Data Attributes
|
TPC8204
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8204
Toshiba America Electronic Components
TRANSISTOR 6 A, 20 V, 0.045 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, 2-6J1E, 8 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-6J1E, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 46.8 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPC8204
This table gives cross-reference parts and alternative options found for TPC8204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC8204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS6NF20V | N-channel 20 V, 30 mOhm typ., 6 A, 2.7 V drive STripFET II Power MOSFET in an SO-8 package | STMicroelectronics | TPC8204 vs STS6NF20V |