-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET N/P-CH 40V 6.1A/5.3A 8-Pin SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPC8408LQ(SCT-ND
|
DigiKey | MOSFET N/P-CH 40V 6.1A/5.3A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2483 In Stock |
|
$0.1800 / $0.6200 | Buy Now |
DISTI #
TPC8408,LQ(S
|
Avnet Americas | Trans MOSFET N/P-CH 40V 6.1A/5.3A 8-Pin SOP - Tape and Reel (Alt: TPC8408,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2088 / $0.2664 | Buy Now |
DISTI #
757-TPC8408LQS
|
Mouser Electronics | MOSFET N and P Ch 40V FET 6.1A 1.5W 850pF RoHS: Compliant | 5000 |
|
$0.1800 / $0.4800 | Buy Now |
DISTI #
SMC-TPC8408,LQ(S
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 582500 |
|
RFQ | |
DISTI #
TPC8408,LQ(S
|
EBV Elektronik | Trans MOSFET N/P-CH 40V 6.1A/5.3A 8-Pin SOP (Alt: TPC8408,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC8408,LQ(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8408,LQ(S
Toshiba America Electronic Components
Trans MOSFET N/P-CH 40V 6.1A/5.3A 8-Pin SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Drain Current-Max (ID) | 6.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN |