Part Details for TPCA8019-H(TE12L,Q,M) by Toshiba America Electronic Components
Overview of TPCA8019-H(TE12L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPCA8019-H(TE12L,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPCA8019-H(TE12L,Q,M)
|
EBV Elektronik | Trans MOSFET N-CH 30V 45A 8-Pin SOP Advanced T/R (Alt: TPCA8019-H(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPCA8019-H(TE12L,Q,M)
TPCA8019-H(TE12L,Q,M) CAD Models
TPCA8019-H(TE12L,Q,M) Part Data Attributes
|
TPCA8019-H(TE12L,Q,M)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPCA8019-H(TE12L,Q,M)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |