Part Details for TPCP8013,LF(O by Toshiba America Electronic Components
Overview of TPCP8013,LF(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCP8013,LF(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7072
|
Newark | Mosfet, N-Ch, 60V, 4A, Ps, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Toshiba TPCP8013,LF(O RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2230 / $0.6050 | Buy Now |
Part Details for TPCP8013,LF(O
TPCP8013,LF(O CAD Models
TPCP8013,LF(O Part Data Attributes
|
TPCP8013,LF(O
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPCP8013,LF(O
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |