Part Details for TPCR106M016F1800 by Kyocera AVX Components
Overview of TPCR106M016F1800 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCR106M016F1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8449
|
Newark | Capacitor,10Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPCR106M016F1800 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $2.4900 | Buy Now |
DISTI #
TPCR106M016F1800-ND
|
DigiKey | CAP TANT 10UF 20% 16V 0805 Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4226 | Buy Now |
DISTI #
TPCR106M016F1800
|
Avnet Americas | Cap Tant Solid 10uF 16V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 1.8 Ohm 125°C Plastic T/R - Tape and Reel (Alt: TPCR106M016F1800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.0286 | Buy Now |
DISTI #
581-TPCR106M016F1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-2 0% ESR=1800mOhms RoHS: Compliant | 0 |
|
$2.1600 / $4.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
DISTI #
TPCR106M016F1800
|
TME | Capacitor: tantalum, 10uF, 16VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$4.3500 | RFQ |
Part Details for TPCR106M016F1800
TPCR106M016F1800 CAD Models
TPCR106M016F1800 Part Data Attributes
|
TPCR106M016F1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR106M016F1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 63 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TPCR106M016F1800
This table gives cross-reference parts and alternative options found for TPCR106M016F1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR106M016F1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106M016CRSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CRSC0000 |
TBCR106M016CCLD9000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CCLD9000 |
TBCR106M016CSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CSSZ0723 |
TBCR106M016CXLD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CXLD0024 |
TBCR106M016CKLB9945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CKLB9945 |
TBCR106M016CRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CRSZ0H23 |
TBCR106M016CLLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CLLC9H00 |
TBCR106M016LXLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016LXLD9H00 |
TBCR106M016CFLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CFLZ0024 |
TBCR106M016CWLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106M016F1800 vs TBCR106M016CWLC0723 |