Part Details for TPD1000S by Toshiba America Electronic Components
Overview of TPD1000S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD1000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PSFM5 | 40 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for TPD1000S
TPD1000S CAD Models
TPD1000S Part Data Attributes
|
TPD1000S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPD1000S
Toshiba America Electronic Components
IC BUF OR INV BASED PRPHL DRVR, PSFM5, TO-220, 5 PIN, Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |