-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pF, ±9V, ±20-kV ESD protection diode with 6-A 8/20-uS surge in 0402 Package 2-X1SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1605
|
Newark | Diode, Esd Protection, 9V, 10Pf, Clamping Voltage Vc Max:13V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:9V, Power Dissipation Pd:162Mw, Product Range:Tpd1E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Texas Instruments TPD1E10B09DPYR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4525 |
|
$0.1720 / $0.3120 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 15 | 630 |
|
$0.1013 / $0.3375 | Buy Now |
DISTI #
TPD1E10B09DPYR
|
TME | Diode: TVS, 9.5V, 4.5A, bidirectional, X1SON2, HDMI,USB, Ch: 1, ESD Min Qty: 1 | 0 |
|
$0.0780 / $0.3260 | RFQ |
|
Ameya Holding Limited | TVS DIODE 9V 20V 2X1SON | 20000 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 91 |
|
RFQ | |
DISTI #
C1S746202865686
|
Chip1Stop | ESD Suppressor TVS 9V 2-Pin X1SON T/R RoHS: Compliant Container: Cut Tape | 5475 |
|
$0.0646 / $0.1720 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.5A 20V 90W 9.5V 9V X1-SON-20.6x1 ESD and Surge Protection TVS/ESD ROHS | 4744 |
|
$0.0254 / $0.0473 | Buy Now |
|
LCSC | 4.5A 20V 90W 9.5V 9V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | 4744 |
|
$0.0265 / $0.0493 | Buy Now |
|
Win Source Electronics | TVS DIODE 9VWM 20VC 2X2SON | 240000 |
|
$0.0250 / $0.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD1E10B09DPYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E10B09DPYR
Texas Instruments
10-pF, ±9V, ±20-kV ESD protection diode with 6-A 8/20-uS surge in 0402 Package 2-X1SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X1SON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 9.5 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.162 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |