-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 4-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1547
|
Newark | Esd Protection Array, 2Ch, Sop-4, Clamping Voltage Vc Max:-, Diode Case Style:Sop, No. Of Pins:4Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd2E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Texas Instruments TPD2E001DZDR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1970 / $0.5200 | Buy Now |
|
Bristol Electronics | 9137 |
|
RFQ | ||
DISTI #
TPD2E001DZDR
|
TME | Diode: TVS array, Ubr: 11V, unidirectional, SOT23-4, Ch: 2, ESD Min Qty: 3 | 520 |
|
$0.2470 / $0.3700 | Buy Now |
DISTI #
SMC-TPD2E001DZDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2473 |
|
RFQ | |
DISTI #
C1S746201531597
|
Chip1Stop | ESD Suppressor Diode Array Uni-Dir 4-Pin SOP T/R RoHS: Compliant pbFree: No Container: Cut Tape | 14261 |
|
$0.1660 / $0.4430 | Buy Now |
|
CHIPMALL.COM LIMITED | TVS DIODE 5.5VWM 4SOP | 541 |
|
$0.1604 / $0.2842 | Buy Now |
|
CHIPMALL.COM LIMITED | The TPD2E001 is a two-channel Transient Voltage Suppressor TVS based Electrostatic Discharge ESD protection diode array. The TPD2E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 Level 4 international standard., The DRS package 3.00 mm 3.00 mm is also available as a non-magnetic package for medical imaging applications., See also TPD2E2U06DRLR which is p2p compatible to TPD2E001DRLR and offers higher IEC ESD Protection, lower clamping voltage, and eliminates the input capacitor requirement. | 258 |
|
$0.1907 / $0.2477 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2997 |
|
$1.2500 / $1.9200 | Buy Now |
|
LCSC | 11V 5.5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | 550 |
|
$0.1671 / $0.2960 | Buy Now |
|
Win Source Electronics | TVS DIODE 5.5VWM 100VC 4SOP / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4-Pin SOT-23 T/R | 294000 |
|
$0.1495 / $0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD2E001DZDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD2E001DZDR
Texas Instruments
Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 4-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOD | |
Package Description | GREEN, SOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD2E001DZDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2E001DZDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934057633115 | Nexperia | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | TPD2E001DZDR vs 934057633115 |
CM1293A-02SR | onsemi | $0.1423 | ESD Protection Array, 2 and 4-Channel, Low Capacitance, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL | TPD2E001DZDR vs CM1293A-02SR |
BZX384-C5V1 | General Instrument Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, | TPD2E001DZDR vs BZX384-C5V1 |
CM1223-02SR | onsemi | Check for Price | ESD Protection Arrays, Low Capacitance, with Backdrive Protection, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL | TPD2E001DZDR vs CM1223-02SR |
BZX384-C5V1,115 | Nexperia | $0.0216 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | TPD2E001DZDR vs BZX384-C5V1,115 |
BZX384-C5V1 | Nexperia | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | TPD2E001DZDR vs BZX384-C5V1 |
TSZL52C5V1 | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | TPD2E001DZDR vs TSZL52C5V1 |
TPD6E001RSFRG4 | Texas Instruments | Check for Price | Low-Capacitance 6-Channel +/-15-kV ESD Protection Array for High-Speed Data Interfaces 12-WQFN -40 to 85 | TPD2E001DZDR vs TPD6E001RSFRG4 |
BZX384-C5V1/A2 | Nexperia | Check for Price | Zener Diode | TPD2E001DZDR vs BZX384-C5V1/A2 |
TCMM3Z5V1C | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | TPD2E001DZDR vs TCMM3Z5V1C |