Datasheets
TPD2E007DCKR by:

Dual 10-pF, ±13-V, ±8-kV ESD protection diode for AC Signal Data Interfaces 3-SC70 -40 to 85

Part Details for TPD2E007DCKR by Texas Instruments

Overview of TPD2E007DCKR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPD2E007DCKR

Part # Distributor Description Stock Price Buy
DISTI # 33AH5147
Newark Esd Protection Array, 2Ch, Sc-70, Reel, Clamping Voltage Vc Max:-, Diode Case Style:Sc-70, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:218Mw, Product Range:Tpd2E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E007DCKR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.6520
$0.6520 Buy Now
DISTI # 29AH1548
Newark Esd Protection Array, 2Ch, Sc-70, Clamping Voltage Vc Max:-, Diode Case Style:Sc-70, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:218Mw, Product Range:Tpd2E Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E007DCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8750
  • 10 $0.8360
  • 25 $0.7950
  • 50 $0.7600
  • 100 $0.7270
  • 250 $0.7040
  • 500 $0.6870
  • 1,000 $0.6760
$0.6760 / $0.8750 Buy Now
Bristol Electronics   2006
RFQ
DISTI # SMC-TPD2E007DCKR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 4231
RFQ
DISTI # C1S746201262703
Chip1Stop ESD Suppressor Diode Array Uni-Dir 3-Pin SC-70 T/R RoHS: Compliant Container: Cut Tape 5144
  • 5 $0.7110
  • 10 $0.6220
  • 50 $0.6110
  • 100 $0.4000
  • 200 $0.3790
  • 500 $0.2480
  • 1,000 $0.2430
  • 3,000 $0.2400
$0.2400 / $0.7110 Buy Now
LCSC 14V 13V SC-70 ESD and Surge Protection (TVS/ESD) ROHS 2424
  • 1 $0.5156
  • 10 $0.4214
  • 30 $0.3550
  • 100 $0.2859
  • 500 $0.2656
  • 1,000 $0.2525
$0.2525 / $0.5156 Buy Now
Win Source Electronics TVS DIODE SC70-3 / ESD Suppressor Diode Diode Array Bi-Dir 13V 3-Pin SC-70 T/R 79380
  • 170 $0.2980
  • 410 $0.2450
  • 635 $0.2370
  • 870 $0.2300
  • 1,130 $0.2220
  • 1,510 $0.1990
$0.1990 / $0.2980 Buy Now

Part Details for TPD2E007DCKR

TPD2E007DCKR CAD Models

TPD2E007DCKR Part Data Attributes

TPD2E007DCKR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPD2E007DCKR Texas Instruments Dual 10-pF, ±13-V, ±8-kV ESD protection diode for AC Signal Data Interfaces 3-SC70 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SC-70
Package Description GREEN, PLASTIC, SC-70, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Texas Instruments
Breakdown Voltage-Min 14 V
Clamping Voltage-Max 20 V
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 0.218 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-5
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for TPD2E007DCKR

This table gives cross-reference parts and alternative options found for TPD2E007DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD2E007DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPD2E007YFMTG4 Dual 10-pF, ±13-V, ±8-kV ESD protection diode for AC Signal Data Interfaces 4-DSLGA -40 to 85 Texas Instruments TPD2E007DCKR vs TPD2E007YFMTG4

TPD2E007DCKR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPD2E007DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPD2E007DCKR by Texas Instruments

  • Please alert me when TPD2E007DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPD2E007DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPD2E007DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPD2E007DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPD2E007DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPD2E007DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: