Part Details for TPD4135AK by Toshiba America Electronic Components
Overview of TPD4135AK by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4135AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TOSHIBA Intelligent Power Device High Voltage Monolithic Silicon Power IC | 50 |
|
RFQ | |
DISTI #
TPD4135AK
|
EBV Elektronik | IOUT(DC)=3A(max), VBB=500V(max) (Alt: TPD4135AK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TPD4135AK
TPD4135AK CAD Models
TPD4135AK Part Data Attributes:
|
TPD4135AK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPD4135AK
Toshiba America Electronic Components
IC BRUSHLESS DC MOTOR CONTROLLER, 6 A, PDIP26, 32 X 13 MM, 2 MM PITCH, PLASTIC, HDIP-26, Motion Control Electronics
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | HDIP, DIP26(UNSPEC) | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T26 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Equivalence Code | DIP26(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Width | 12.7 mm |
Alternate Parts for TPD4135AK
This table gives cross-reference parts and alternative options found for TPD4135AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4135AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4125AK | IC BRUSHLESS DC MOTOR CONTROLLER, PDIP26, 32 X 13 MM, 2 MM PTICH, HDIP-26, Motion Control Electronics | Toshiba America Electronic Components | TPD4135AK vs TPD4125AK |