There are no models available for this part yet.
Overview of TPD4163K,F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TPD4163K,F by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TPD4163K,F-ND
|
DigiKey | 600V, IPD, 1A, HDIP30 INTELLIGEN Min Qty: 1 Lead time: 32 Weeks Container: Tube |
300 In Stock |
|
$3.2750 / $7.9200 | Buy Now | |
DISTI #
TPD4163K,F
|
Avnet Americas | 600V IPD 1A HDIP30 - Rail/Tube (Alt: TPD4163K,F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.3536 / $4.0086 | Buy Now | |
DISTI #
757-TPD4163KF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V IPD 1A HDIP30 RoHS: Compliant | 20 |
|
$3.2700 / $7.0200 | Buy Now | |
DISTI #
71206745
|
Verical | Triple Half Bridge Motor Driver 280V 30-Pin HDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 150 |
|
$2.5450 / $3.4900 | Buy Now | |
DISTI #
C1S751202036949
|
Chip1Stop | Unclassified RoHS: Compliant | 150 |
|
$3.3800 / $4.2900 | Buy Now |