Part Details for TPD4164K,F by Toshiba America Electronic Components
Overview of TPD4164K,F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 |
Price & Stock for TPD4164K,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPD4164K,F-ND
|
DigiKey | 600V, IPD, 2A, HDIP30 INTELLIGEN Min Qty: 1 Lead time: 32 Weeks Container: Tube |
300 In Stock |
|
$3.8750 / $8.9700 | Buy Now |
DISTI #
TPD4164K,F
|
Avnet Americas | 600V IPD 2A HDIP30 - Rail/Tube (Alt: TPD4164K,F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.9680 / $4.7430 | Buy Now |
DISTI #
757-TPD4164KF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V IPD 2A HDIP30 RoHS: Compliant | 30 |
|
$3.8700 / $8.7600 | Buy Now |
DISTI #
71210544
|
Verical | Triple Half Bridge Motor Driver 280V 30-Pin HDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 150 |
|
$3.0120 / $4.0650 | Buy Now |
DISTI #
C1S751202036958
|
Chip1Stop | Unclassified RoHS: Compliant | 150 |
|
$4.0100 / $4.5300 | Buy Now |