-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete USB Port protection device 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD4S014DSQR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8048
|
Newark | Usb Port Protect, 10Son, Clamping Voltage Vc Max:15V, Diode Case Style:Son, No. Of Pins:10Pins, Operating Voltage:30V, Power Dissipation Pd:-, Product Range:Tpd4S Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Texas Instruments TPD4S014DSQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2941 |
|
$1.4500 / $1.8700 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
C1S746202436457
|
Chip One Stop | ESD Suppressor Diode Arrays 30V 10-Pin WSON T/R RoHS: Compliant Container: Cut Tape | 2820 |
|
$0.6360 / $1.1200 | Buy Now |
|
LCSC | USB 480Mbps WSON-10-EP(2x2) Interface - Specialized ROHS | 9 |
|
$1.8212 / $1.9252 | Buy Now |
|
Win Source Electronics | IC USB PORT PROTECTION 10SON | 33400 |
|
$0.7060 / $1.0589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4S014DSQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4S014DSQR
Texas Instruments
Complete USB Port protection device 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |