-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDMI companion chip with step-Up DC-DC Con-Verter, level shifter, and ESD clamp 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPD5S115YFFR-ND
|
DigiKey | IC HDMI BOOST CONVERTER 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
989264 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-35052-1-ND
|
DigiKey | IC HDMI BOOST CONVERTER 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8630 In Stock |
|
$0.6128 / $1.5800 | Buy Now |
DISTI #
595-TPD5S115YFFR
|
Mouser Electronics | Interface - Specialized HDMI Companion Chip Step-Up DC-DC Cnvtr RoHS: Compliant | 1757 |
|
$0.5520 / $1.2300 | Buy Now |
|
Rochester Electronics | TPD5S115 HDMI Companion Chip With Step-Up DC-DC Converter, Level Shifter, and ESD Clamp RoHS: Compliant Status: Active Min Qty: 1 | 989264 |
|
$0.4574 / $0.5381 | Buy Now |
|
Ameya Holding Limited | IC HDMI BOOST CONVERTER 16DSBGA | 11746 |
|
RFQ | |
|
Chip1Cloud | IC HDMI BOOST CONVERTER 16DSBGA | 80615 |
|
RFQ | |
|
LCSC | DSBGA-16 Video Interface ICs ROHS | 188 |
|
$0.8071 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD5S115YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD5S115YFFR
Texas Instruments
HDMI companion chip with step-Up DC-DC Con-Verter, level shifter, and ESD clamp 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.738 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.738 mm |