-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 channel 5.5-V, ±20kV ESD protection & EMI Filter with 100-MHz -3-dB for Sim Card 12-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD6F002DSVR by Texas Instruments is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD6F002DSVR | Texas Instruments | 6-Channel EMI Filter for Display Interface 12-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5688
|
Newark | Ic, Emi Filter, 6Ch, 12Son, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:6 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Wson, No. Of Pins:12Pins, Product Range:Tpd6F Series, Svhc:No Svhc Rohs Compliant: Yes |Texas Instruments TPD6F002DSVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
TPD6F002DSVR
|
TME | Filter: digital, lowpass,EMI, SON12, 100MHz, Ch: 6 Min Qty: 1 | 0 |
|
$0.4100 / $0.8000 | RFQ |
DISTI #
SMC-TPD6F002DSVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 179 |
|
RFQ | |
DISTI #
C1S746201214308
|
Chip One Stop | EMI Filter 6-Channel 57dB Flat Style SMD T/R RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.2730 / $0.4200 | Buy Now |
|
LCSC | 6 100 17pF 2 100MHz WSON-12-EP(1.4x3) EMI/RFI Filters (LC RC Networks) ROHS | 2435 |
|
$0.1845 / $0.2566 | Buy Now |
|
Win Source Electronics | FILTER RC(PI) 100 OHM/17PF SMD | 400000 |
|
$0.2080 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD6F002DSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD6F002DSVR
Texas Instruments
6 channel 5.5-V, ±20kV ESD protection & EMI Filter with 100-MHz -3-dB for Sim Card 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 17 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.75 mm | |
Insertion Loss-Max | 35 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR | |
Rated Voltage | 5.5 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.35 mm |
This table gives cross-reference parts and alternative options found for TPD6F002DSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD6F002DSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD6F002QDSVRQ1 | Texas Instruments | $0.3603 | Automotive 6-channel 5.5-V ESD protection & EMI Filter for LCD Display Application 12-SON -40 to 125 | TPD6F002DSVR vs TPD6F002QDSVRQ1 |