Part Details for TPDH100-48B-S033 by Total Power International Inc
Overview of TPDH100-48B-S033 by Total Power International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
SiT5359AN-FS033IH-108.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5358AI-FS033IT-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Part Details for TPDH100-48B-S033
TPDH100-48B-S033 CAD Models
TPDH100-48B-S033 Part Data Attributes
|
TPDH100-48B-S033
Total Power International Inc
Buy Now
Datasheet
|
Compare Parts:
TPDH100-48B-S033
Total Power International Inc
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOTAL POWER INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |