Part Details for TPH11003NL,LQ(S by Toshiba America Electronic Components
Overview of TPH11003NL,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH11003NL,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4602
|
Newark | Mosfet, N-Ch, 30V, 32A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:32A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Toshiba TPH11003NL,LQ(S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$0.2210 / $0.5510 | Buy Now |
DISTI #
TPH11003NL,LQ(S
|
Avnet Asia | Trans MOSFET N-CH 30V 32A 8-Pin SOP (Alt: TPH11003NL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TPH11003NL,LQ(S
|
EBV Elektronik | Trans MOSFET N-CH 30V 32A 8-Pin SOP (Alt: TPH11003NL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4173183RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 11A, SOP ADVANCE RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2528 / $0.4561 | Buy Now |
DISTI #
4173183
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 11A, SOP ADVANCE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2528 / $0.7539 | Buy Now |
DISTI #
4173183RL
|
Farnell | MOSFET, N-CH, 30V, 11A, SOP ADVANCE RoHS: Compliant Min Qty: 100 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.2612 / $0.4570 | Buy Now |
DISTI #
4173183
|
Farnell | MOSFET, N-CH, 30V, 11A, SOP ADVANCE RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2612 / $0.8739 | Buy Now |
Part Details for TPH11003NL,LQ(S
TPH11003NL,LQ(S CAD Models
TPH11003NL,LQ(S Part Data Attributes:
|
TPH11003NL,LQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPH11003NL,LQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |