-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 60V 17A 8SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH11006NLLQCT-ND
|
DigiKey | MOSFET N-CH 60V 17A 8SOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33906 In Stock |
|
$0.2550 / $0.7500 | Buy Now |
DISTI #
TPH11006NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 60V 40A 8-Pin SOP Embossed T/R - Tape and Reel (Alt: TPH11006NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2611 / $0.3121 | Buy Now |
DISTI #
757-TPH11006NLLQ
|
Mouser Electronics | MOSFET U-MOSVIII-H 60V 40A 23nC MOSFET RoHS: Compliant | 91746 |
|
$0.2550 / $0.5900 | Buy Now |
DISTI #
V72:2272_13897262
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 40A 8-Pin SOP Advance T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2115 |
|
$0.2738 / $0.4039 | Buy Now |
DISTI #
66972933
|
Verical | Trans MOSFET N-CH Si 60V 40A 8-Pin SOP Advance T/R Min Qty: 22 Package Multiple: 1 Date Code: 2306 | Americas - 2115 |
|
$0.2738 / $0.3801 | Buy Now |
DISTI #
TPH11006NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 60V 40A 8-Pin SOP Embossed T/R - Tape and Reel (Alt: TPH11006NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2611 / $0.3121 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 60V 17A 8SOP | 1490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPH11006NL,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH11006NL,LQ
Toshiba America Electronic Components
MOSFET N-CH 60V 17A 8SOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |