Part Details for TPH1R204PB,L1Q(M by Toshiba America Electronic Components
Overview of TPH1R204PB,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH1R204PB,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4598
|
Newark | Mosfet, N-Ch, 40V, 240A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:240A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Toshiba TPH1R204PB, L1Q(M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4800 |
|
$0.8830 / $1.9300 | Buy Now |
DISTI #
TPH1R204PB,L1Q(M
|
Avnet Asia | Trans MOSFET N-CH 40V 150A 8-Pin SOP (Alt: TPH1R204PB,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.0045 / $1.1234 | Buy Now |
DISTI #
TPH1R204PB,L1Q(M
|
EBV Elektronik | Trans MOSFET N-CH 40V 150A 8-Pin SOP (Alt: TPH1R204PB,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |